+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1162-01-AC6B12

Connector: solar; plug; male + female; 30A; 1kV; IP67; for cable


Manufacturer: CONNFLY

Manufacturer part number:
DS1162-01-AC6B12
TME Symbol:
DS1162-01-AC6B12

Specification

Manufacturer
CONNFLY
Type of connector
solar
Connector
plug
Kind of connector
male + female
Current rating
30A
Rated voltage
1kV
IP rating
IP67
Mechanical mounting
for cable
Wire cross-section
2.5...6mm2
Operating temperature
-40...85°C
Connectors application
photovoltaics
Gross weight23.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Solar connectors CONNFLY,
*
DS1162-01-AC6B12
692 in TME stock
Net price for quantities from 1 set - 1.96 USDGross price for quantities from 1 set - 1.96 USD
Net price for quantities from 10 set - 1.63 USDGross price for quantities from 10 set - 1.63 USD
Net price for quantities from 45 set - 1.44 USDGross price for quantities from 45 set - 1.44 USD
Net price for quantities from 225 set - 1.18 USDGross price for quantities from 225 set - 1.18 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 45 setCardboard = 180 set