+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNFLY | |
Type of connector | solar | |
Connector | plug, socket | |
Kind of connector | male + female | |
Current rating | 30A | |
Rated voltage | 1.5kV | |
IP rating | IP67 | |
Mechanical mounting | for cable, for panel mounting | |
Wire cross-section | 2.5...6mm2 | |
Operating temperature | -40...85°C | |
Connectors application | photovoltaics |