+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNFLY | |
Type of connector | AC supply | |
Electrical mounting | screw terminal | |
Connector | plug | |
Kind of connector | female | |
Maximum current | 50A | |
Rated voltage | 0.5kV | |
Number of ways | 3 | |
Wire cross-section | 10mm2 | |
Mechanical mounting | for cable | |
Operating temperature | -40...85°C |