+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS1162-21-AC6B1B

Connector: solar; socket,plug; male + female; 50A; 1.5kV; IP67


Manufacturer: CONNFLY

Manufacturer part number:
DS1162-21-AC6B1B
TME Symbol:
DS1162-21-AC6B1B

Specification

Manufacturer
CONNFLY
Type of connector
solar
Connector
plug, socket
Kind of connector
male + female
Current rating
50A
Rated voltage
1.5kV
IP rating
IP67
Mechanical mounting
for cable
Wire cross-section
2.5...6mm2
Operating temperature
-40...85°C
Connectors application
photovoltaics
Gross weight34.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Solar connectors CONNFLY,
*
DS1162-21-AC6B1B
428 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 45 pcs - 1.81 USDGross price for quantities from 45 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 45 pcs