+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNFLY | |
Type of connector | DC supply | |
Connector | socket | |
Kind of connector | male | |
Rated voltage | 1kV | |
Number of pins | 1 | |
Spatial orientation | straight | |
Mechanical mounting | for panel mounting | |
Electrical mounting | screw | |
Contact material | copper alloy | |
Colour | orange | |
Maximum current | 200A | |
Connectors application | for battery storage systems | |
Wire cross-section | 35...50mm2 |