+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 171746
Manufacturer | EATON ELECTRIC | |
Type of automation module | softstart | |
Mounting | for DIN rail mounting | |
Additional functions | starting current limiter | |
Electrical connection | screw terminals | |
Operating temperature | -40...40°C | |
Control voltage | 24V AC, 24V DC | |
Max motor power | 15kW | |
Starting/stopping time | 1...30/1...30s | |
Rated continuous current | 32A | |
Driver features | integrated by-pass |