+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DS7-340SX032N0-N

Automation module: softstart; Usup: 200÷480VAC; 15kW; 0÷30/0÷30s


Manufacturer: EATON ELECTRIC

Manufacturer part number:
DS7-340SX032N0-N

Alternative designations: 134914

TME Symbol:
DS7-340SX032N0-N

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
starting current limiter
Electrical connection
screw terminals
Operating temperature
-25...55°C
Control voltage
24V AC, 24V DC
Max motor power
15kW
Starting/stopping time
0...30/0...30s
Rated continuous current
32A
Driver features
integrated by-pass
Supply voltage
  • 200...480V AC
Gross weight536.5 g
Certificates
EAN code4015081316991
See other products in this category: Soft Starters EATON ELECTRIC,
*
DS7-340SX032N0-N
5 in TME stock
Net price for quantities from 1 pcs - 395.44 USDGross price for quantities from 1 pcs - 395.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.