+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNFLY | |
Type of enclosure for connectors | D-Sub | |
Connectors application | D-Sub 15pin, D-Sub HD 26pin | |
Spatial orientation | straight | |
Locking system | screws | |
Thread | UNC 4-40 | |
Closing system | screwed | |
Colour | grey | |
Case | size 2 (DA) | |
Enclosure material | plastic | |
Kit contents | complete shell |