+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSC-825K

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin

Manufacturer: NINIGI

Manufacturer part number:
DSC-825K
TME Symbol:
DSC-825K

Specification

Manufacturer
NINIGI
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
angled 90°
Connector variant
shielded
Locking system
knurled screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
metal
Kit contents
complete shell
Gross weight78.423 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub housings NINIGI,
*
DSC-825K
323 in TME stock
Net price for quantities from 1 pcs - 5.96 USDGross price for quantities from 1 pcs - 5.96 USD
Net price for quantities from 10 pcs - 4.94 USDGross price for quantities from 10 pcs - 4.94 USD
Net price for quantities from 50 pcs - 3.74 USDGross price for quantities from 50 pcs - 3.74 USD
Net price for quantities from 100 pcs - 2.98 USDGross price for quantities from 100 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs