+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

19199

Round cylinder; Piston diam: 16mm; Piston stroke: 25mm; 1÷10bar

Manufacturer: FESTO

Manufacturer part number:
19199
TME Symbol:
DSNU-16-25-P-A

Specification

Manufacturer
FESTO
Type of pneumatic module
round cylinder
Piston diameter
16mm
Piston stroke
25mm
Thread
M5, M6
Operating pressure
1...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Operating temperature
-20...80°C
Pneumatic components features
  • mechanical amortization
  • medium: compressed air, filtered, lubricated or not
Gross weight97.79 g
Certificates
See other products in this category: Actuators FESTO,
*
19199
3 in TME stock
Net price for quantities from 1 pcs - 74.89 USDGross price for quantities from 1 pcs - 74.89 USD
Net price for quantities from 5 pcs - 69.90 USDGross price for quantities from 5 pcs - 69.90 USD
Net price for quantities from 10 pcs - 64.91 USDGross price for quantities from 10 pcs - 64.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.