+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSS1NB31H104Q91A

Filter: anti-interference; 50V; 100nF; THT; ±10%


Manufacturer: MURATA

Manufacturer part number:
DSS1NB31H104Q91A
TME Symbol:
DSS1NB31H104Q91A

Specification

Manufacturer
MURATA
Type of filter
anti-interference
Max. operating current
6A
Operating voltage
50V
Capacitance Cx
0.1µF
Mounting
THT
Tolerance
±10%
Filter application
wideband interference suppression
Filter features
ferrite beads on leads
Manufacturer series
EMIFIL
Operating temperature
-40...85°C
Output configuration
Dimensions
Gross weight0.523 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT suppression filters MURATA,
See other products from this series.:
*
DSS1NB31H104Q91A
10369 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1500 pcs - 0.23 USDGross price for quantities from 1500 pcs - 0.23 USD
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
Net price for quantities from 7500 pcs - 0.19 USDGross price for quantities from 7500 pcs - 0.19 USD
Net price for quantities from 15000 pcs - 0.17 USDGross price for quantities from 15000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 500 pcs