+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELPOD | |
Type of resistor | wire-wound | |
Resistance | 0.62Ω | |
Tolerance | ±10% | |
Operating voltage | 12V DC | |
Opening termperature | 192°C | |
Resistor features | thermal fuse | |
Application | blower | |
Number of resistors | 3 | |
Application - car brand | Fiat | |
Application - car model | Fiat Seicento |