+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTP-206-U

Control panel; DALI 2; flush mount; DTP-2xx; -20÷50°C


Manufacturer: MEAN WELL

Manufacturer part number:
DTP-206-U
TME Symbol:
DTP-206-U

Specification

Manufacturer
MEAN WELL
Type of automation module
control panel
Communictions protocol
DALI 2
Mounting
flush mount
Manufacturer series
DTP-2xx
Operating temperature
-20...50°C
Body dimensions
120x70x26.5mm
Number of buttons
6
Power supply
  • DALI bus
Gross weight160.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation MEAN WELL,
See other products from this series.:
*
DTP-206-U
5 in TME stock
Net price for quantities from 1 pcs - 65.61 USDGross price for quantities from 1 pcs - 65.61 USD
Net price for quantities from 5 pcs - 63.50 USDGross price for quantities from 5 pcs - 63.50 USD
Net price for quantities from 10 pcs - 61.40 USDGross price for quantities from 10 pcs - 61.40 USD
Net price for quantities from 20 pcs - 59.20 USDGross price for quantities from 20 pcs - 59.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.