+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6560-0105-01

Enclosure for connectors: D-Sub; D-Sub 9pin,D-Sub HD 15pin


Manufacturer: ENCITECH

Manufacturer part number:
6560-0105-01
TME Symbol:
DTZK09-K

Specification

Manufacturer
ENCITECH
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Spatial orientation
straight
Connector variant
shielded
Locking system
knurled screws
Thread
UNC 4-40
Closing system
screwed
Case
size 1 (DE)
Manufacturer series
DTZK
Enclosure material
metal
Max. wire diameter
11.5mm
Kit contents
complete set
Gross weight49.262 g
Certificates
See other products in this category: D-Sub housings ENCITECH,
See other products from this series.:
*
6560-0105-01
1082 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 10 pcs - 5.94 USDGross price for quantities from 10 pcs - 5.94 USD
Net price for quantities from 50 pcs - 3.35 USDGross price for quantities from 50 pcs - 3.35 USD
Net price for quantities from 100 pcs - 3.14 USDGross price for quantities from 100 pcs - 3.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 250 pcs