+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DV6318/2TDH5P

Fan: DC; axial; 48VDC; Ø172x51mm; 1088m3/h; ball; 6800rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
DV6318/2TDH5P
TME Symbol:
DV6318/2TDH5P

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
36...72V DC
Fan dimensions
Ø172x51mm
Power consumption
390W
Fan efficiency
1088m3/h
Kind of Bearing
ball
Rotational rate/speed
6800rpm
Impeller material
plastic
Enclosure material
aluminium
Leads
leads x4
Additional functions
PWM
Supply voltage
  • 48V DC
Gross weight1.6405 kg
Certificates

WATCH VIDEO

See other products in this category: DC48V Fans EBM-PAPST,
*
DV6318/2TDH5P
1 in TME stock
Net price for quantities from 1 pcs - 236.12 USDGross price for quantities from 1 pcs - 236.12 USD
Net price for quantities from 10 pcs - 221.25 USDGross price for quantities from 10 pcs - 221.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.