+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX54016

Connecting device; IP54; grey; twistable; Pitch: 1.5; Øcable: 16mm

Manufacturer: GEWISS

Manufacturer part number:
DX54016
TME Symbol:
DX54016

Specification

Manufacturer
GEWISS
Type of enclosures accessories
connecting device
IP rating
IP54
Colour
grey
Version
twistable
Thread pitch
1.5
Cable external diameter
16mm
Gland thread
M20
Thread length
12.5mm
Kind of thread
metric
Gross weight10.33 g
Certificates
EAN code8018678002082
See other products in this category: Enclosures - Other Accessories GEWISS,
*
DX54016
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 20 pcs - 0.81 USDGross price for quantities from 20 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.