+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of enclosures accessories | connecting device | |
IP rating | IP54 | |
Colour | grey | |
Version | twistable | |
Thread pitch | 1.5 | |
Cable external diameter | 28mm | |
Gland thread | M32 | |
Thread length | 17.5mm | |
Kind of thread | metric |