+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX54420

Connecting device; IP54; grey; twistable; Øcable: 20mm; Gland: PG21


Manufacturer: GEWISS

Manufacturer part number:
DX54420
TME Symbol:
DX54420

Specification

Manufacturer
GEWISS
Type of enclosures accessories
connecting device
IP rating
IP54
Colour
grey
Version
twistable
Cable external diameter
20mm
Gland thread
PG21
Thread length
13.5mm
Kind of thread
PG
Gross weight15.26 g
Certificates
EAN code8018678002570
See other products in this category: Enclosures - Other Accessories GEWISS,
*
DX54420
88 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 0.96 USDGross price for quantities from 5 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs