+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18055

Heat shrink markers; 1.5m; white; Character colour: black; RHINO

Manufacturer: DYMO

Manufacturer part number:
18055
TME Symbol:
DYMO.18055

Specification

Manufacturer
DYMO
Type of storage accessories
heat shrink markers
Length
1.5m
Colour
white
Application of storage accessories
for marking wire and cable, for printer
Printed character colour
black
Manufacturer series
RHINO
Cartridge size
RHINO
Cable external diameter
2.97...5.13mm
Related items
DYMO.LM420P, DYMO.LM500TS, DYMO.RHINO5200, DYMO.RHINO6000
Gross weight39.4 g
See other products in this category: Printers and Markers DYMO,
See other products from this series.:
*
18055
74 in TME stock
Net price for quantities from 1 rol - 42.65 USDGross price for quantities from 1 rol - 42.65 USD
Net price for quantities from 5 rol - 39.81 USDGross price for quantities from 5 rol - 39.81 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 rolCardboard = 25 rol