+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2181011

Label printer; Keypad: QWERTY; LabelManager 160; Display: LCD


Manufacturer: DYMO

Manufacturer part number:
2181011

Alternative designations: LM160

TME Symbol:
DYMO.LM160-SET

Specification

Manufacturer
DYMO
Type of storage device
label printer
Kind of keypad
QWERTY
Manufacturer series
LabelManager 160
Cartridge size
D1
Standard equipment
cassette with DYMO D1 labels 12mm x 7m for black printing on white tape x3
Kind of display used
LCD
Tape width
6mm, 9mm, 12mm
Engineering PN
LM160
Application of warehouse equipment
in production, warehouse, office, in telecommunication and electrotechnics
Power supply
  • battery LR03 AAA 1,5V x6
  • mains power supply
Battery/ rechargeable battery
  • none
Features of warehouse equipment
  • 6 character sizes, 7 print styles and 8 different text boarders for making non-standard labels
  • easy navigation
  • easy text entering
  • last label memory
  • underline function
Gross weight628.3 g

WATCH VIDEO

See other products in this category: Printers and Markers DYMO,
See other products from this series.:
*
2181011
18 in TME stock
Net price for quantities from 1 set - 56.80 USDGross price for quantities from 1 set - 56.80 USD
Net price for quantities from 4 set - 52.76 USDGross price for quantities from 4 set - 52.76 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 6 set