+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DYMO | |
Type of storage device | label printer | |
Kind of keypad | QWERTY | |
Manufacturer series | LabelManager 160 | |
Cartridge size | D1 | |
Standard equipment | cassette with DYMO D1 labels 12mm x 3m for black printing on white tape | |
Kind of display used | LCD | |
Tape width | 6mm, 9mm, 12mm | |
Engineering PN | LM160 | |
Application of warehouse equipment | in production, warehouse, office, in telecommunication and electrotechnics |