+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MENTOR | |
Type of diode | LED | |
LED version | in housing | |
LED diameter | 2.8mm | |
Number of diodes | 1 | |
LED colour | green | |
Mounting | THT | |
Front | convex | |
LED current | 20mA | |
LED lens | diffused, green | |
Viewing angle | 40° | |
Luminosity | 10...20mcd | |
Wavelength | 568nm |