+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MI5FA40V0,25

Fuse: fuse; ceramic; clip-on; 250mA

NEW

Manufacturer: MERSEN

Manufacturer part number:
MI5FA40V0,25
TME Symbol:
E093315

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
clip-on
Current rating
0.25A
Gross weight0.14 g
Certificates
See other products in this category: Fuses 5x20mm - Fast MERSEN,
*
MI5FA40V0,25
0 in TME stock
Net price for quantities from 50 pcs - 6.64 USDGross price for quantities from 50 pcs - 6.64 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.