+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SDOAJ040PLSFKPG

Connector: M18; plug; female; 250V; 4A; IP65; PIN: 4; screw terminal

Manufacturer: IFM ELECTRONIC

Manufacturer part number:
SDOAJ040PLSFKPG
TME Symbol:
E10013

Specification

Manufacturer
IFM ELECTRONIC
Type of connector
M18
Connector
plug
Kind of connector
female
Rated voltage
0.25kV
Current rating
4A
IP rating
IP65
Number of pins
4
Locking system
internal thread, threaded joint
Electrical mounting
screw terminal
Mechanical mounting
for cable
Spatial orientation
angled 90°
Wire cross-section
0.75mm2
Cable external diameter
6...8mm
Polarisation
A code
Gross weight31.2 g
Certificates
See other products in this category: M18 Connectors IFM ELECTRONIC,
*
SDOAJ040PLSFKPG
3 in TME stock
Net price for quantities from 1 pcs - 21.60 USDGross price for quantities from 1 pcs - 21.60 USD
Net price for quantities from 3 pcs - 19.26 USDGross price for quantities from 3 pcs - 19.26 USD
Net price for quantities from 10 pcs - 18.21 USDGross price for quantities from 10 pcs - 18.21 USD
Net price for quantities from 50 pcs - 16.81 USDGross price for quantities from 50 pcs - 16.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.