+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

05863.063100

Fuse disconnector; D02; for DIN rail mounting; 63A; 400V; Poles: 4


Manufacturer: MERSEN

Manufacturer part number:
05863.063100
TME Symbol:
E1012602

Specification

Manufacturer
MERSEN
Type of fuse accessories
fuse disconnector
Fuse size
D02
Mounting
for DIN rail mounting
Current rating
63A
Rated voltage
0.4kV
Number of poles
4
IP rating
IP20
Fuse accessories application
protection switchgear
Operating temperature
-20...60°C
Gross weight588.9 g
Certificates
EAN code3605340495904
See other products in this category: DIN Rail Sockets MERSEN,
*
05863.063100
1 in TME stock
Net price for quantities from 1 pcs - 113.33 USDGross price for quantities from 1 pcs - 113.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts