+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E18-1505-UC1

Power supply: switching; mains power supply,mains,plug-in; 5VDC

Manufacturer: ESPE

Manufacturer part number:
E18-1505-UC1
TME Symbol:
E18-1505-UC1

Specification

Manufacturer
ESPE
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
5V DC
Maximum output current
3A
Power
15W
Kind of output connector
USB C
Body dimensions
56x28x42mm
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Length of output cable
1.5m
Efficiency
81.5%
Connector variant
straight
Operating temperature
-5...40°C
Connectors for the country
Europe
Operating modes
constant voltage
Trade name
USB charger
Supply voltage
  • 90...264V AC
Gross weight107.67 g
Certificates
EAN code5904139610336
See other products in this category: Plug-in Power Supplies ESPE,
*
E18-1505-UC1
466 in TME stock
Net price for quantities from 1 pcs - 6.49 USDGross price for quantities from 1 pcs - 6.49 USD
Net price for quantities from 5 pcs - 6.10 USDGross price for quantities from 5 pcs - 6.10 USD
Net price for quantities from 25 pcs - 5.71 USDGross price for quantities from 25 pcs - 5.71 USD
Net price for quantities from 105 pcs - 5.31 USDGross price for quantities from 105 pcs - 5.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.