+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MI5FC25V6,3

Fuse: fuse; ceramic; clip-on; 6.3A; 250VAC

NEW

Manufacturer: MERSEN

Manufacturer part number:
MI5FC25V6,3
TME Symbol:
E205785

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
clip-on
Current rating
6.3A
Rated voltage
250V AC
Gross weight0.14 g
Certificates
See other products in this category: Fuses 5x20mm - Fast MERSEN,
*
MI5FC25V6,3
0 in TME stock
Net price for quantities from 50 pcs - 2.46 USDGross price for quantities from 50 pcs - 2.46 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.