+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MI5FC25V1,6

Fuse: fuse; ceramic; clip-on; 1.6A; 250VAC

NEW

Manufacturer: MERSEN

Manufacturer part number:
MI5FC25V1,6
TME Symbol:
E206038

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
clip-on
Current rating
1.6A
Rated voltage
250V AC
Gross weight0.14 g
Certificates
See other products in this category: Fuses 5x20mm - Fast MERSEN,
*
MI5FC25V1,6
0 in TME stock
Net price for quantities from 50 pcs - 2.45 USDGross price for quantities from 50 pcs - 2.45 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.