+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MERSEN
Manufacturer | MERSEN | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 50A | |
Rated voltage | 500V AC | |
Fuse characteristics | aM | |
Fuse size | 14.3x51mm | |
Mounting | clip-on | |
Breaking capacity | 120kA | |
Power dissipation | 2.95W | |
Contact plating | silver plated | |
Conform to the norm | IEC |