+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2CCA703402R0001

LED indicator; 115÷250VAC; for DIN rail mounting; 9mm


Manufacturer: ABB

Manufacturer part number:
2CCA703402R0001
TME Symbol:
E219-D

Specification

Manufacturer
ABB
Type of installation accessories
LED indicator
Mounting
for DIN rail mounting
Width
9mm
Operating temperature
-25...55°C
Lamp colour
green
Supply voltage
  • 115...250V AC
Gross weight29.18 g
Certificates
EAN code7612270939305
See other products in this category: Installation accessories ABB,
*
2CCA703402R0001
179 in TME stock
Net price for quantities from 1 pcs - 9.90 USDGross price for quantities from 1 pcs - 9.90 USD
Net price for quantities from 5 pcs - 9.34 USDGross price for quantities from 5 pcs - 9.34 USD
Net price for quantities from 10 pcs - 8.77 USDGross price for quantities from 10 pcs - 8.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs