+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E24-2424-211

Power supply: switching; mains power supply,mains,plug-in; 1A


Manufacturer: ESPE

Manufacturer part number:
E24-2424-211
TME Symbol:
E24-2424-211

Specification

Manufacturer
ESPE
Type of power supply
switching
Kind of power supply
mains, mains power supply, plug-in
Output voltage
24V DC
Maximum output current
1A
Power
24W
Kind of output connector
5,5/2,1
Body dimensions
70x30x64mm
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Length of output cable
1.5m
Efficiency
86.5%
Connector variant
straight
Polarisation
positive inner pin
Operating temperature
-5...40°C
Connectors for the country
Europe
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight109.51 g
Certificates
EAN code5904139609828
See other products in this category: Plug-in Power Supplies ESPE,
*
E24-2424-211
74 in TME stock
Net price for quantities from 1 pcs - 7.35 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 5 pcs - 6.91 USDGross price for quantities from 5 pcs - 6.91 USD
Net price for quantities from 25 pcs - 6.46 USDGross price for quantities from 25 pcs - 6.46 USD
Net price for quantities from 105 pcs - 6.01 USDGross price for quantities from 105 pcs - 6.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.