+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

933405001 E 2 LED PNP

LED signal module; EL..TO connectors; E; -25÷90°C

Manufacturer: HIRSCHMANN

Manufacturer part number:
933405001 E 2 LED PNP
TME Symbol:
E2LEDPNP

Specification

Manufacturer
HIRSCHMANN
Type of connector accessories
LED signal module
Connectors application
EL..TO connectors
Application - series/manufacturer
E
Operating temperature
-25...90°C
Gross weight1.8 g
Certificates
See other products in this category: M12 connector accessories HIRSCHMANN,
*
933405001 E 2 LED PNP
0 in TME stock
Net price for quantities from 100 pcs - 8.10 USDGross price for quantities from 100 pcs - 8.10 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.