+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SSTGH040VASFPKG

Connector: M12; plug; PIN: 4; male; 55V; straight; IP67; for cable

Manufacturer: IFM ELECTRONIC

Manufacturer part number:
SSTGH040VASFPKG
TME Symbol:
E30019

Specification

Manufacturer
IFM ELECTRONIC
Type of connector
M12
Connector
plug
Number of pins
4
Kind of connector
male
Rated voltage
55V
Spatial orientation
straight
IP rating
IP67
Electrical mounting
screw terminal
Mechanical mounting
for cable
Polarisation
A code - DeviceNet / CANopen
Locking system
threaded joint
Current rating
4A
Wire cross-section
0.75mm2
Cable external diameter
4...6mm
Connector variant
with stainless steel nut
Gross weight23.1 g
Certificates
See other products in this category: M12 plugs and sockets IFM ELECTRONIC,
*
SSTGH040VASFPKG
2 in TME stock
Net price for quantities from 1 pcs - 39.92 USDGross price for quantities from 1 pcs - 39.92 USD
Net price for quantities from 5 pcs - 35.49 USDGross price for quantities from 5 pcs - 35.49 USD
Net price for quantities from 20 pcs - 31.05 USDGross price for quantities from 20 pcs - 31.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.