+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ELECTRONICON | |
Type of capacitor | polypropylene | |
Capacitance | 1µF | |
Operating voltage | 1.2kV | |
Body dimensions | Ø30x58mm | |
Tolerance | ±10% | |
Height | 58mm | |
Diameter | 30mm |