+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E62.C58-502E10

Capacitor: polypropylene; 5uF; 1kVDC; 640VAC; Ø30x58mm; ±10%


Manufacturer: ELECTRONICON

Manufacturer part number:
E62.C58-502E10
TME Symbol:
E62.C58-502E10

Specification

Manufacturer
ELECTRONICON
Type of capacitor
polypropylene
Capacitance
5µF
Operating voltage
640V AC, 1kV DC
Body dimensions
Ø30x58mm
Tolerance
±10%
Leads dimensions
6.3x0.8mm
Leads
connectors
Mounting
M8 screw
Height
58mm
Diameter
30mm
Gross weight53.28 g
Certificates

WATCH VIDEO

See other products in this category: THT Film Capacitors ELECTRONICON,
*
E62.C58-502E10
0 in TME stock
Net price for quantities from 72 pcs - 12.20 USDGross price for quantities from 72 pcs - 12.20 USD
No. of pieces (Multiplicity: 72)
Minimum order quantity: 72.
Multiplicity: 72.
Packaging method by the manufacturerCardboard = 72 pcs