+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E62.C81-302E10

Capacitor: polypropylene; 3uF; 1.2kVDC; 1kVAC; Ø30x81mm; ±10%


Manufacturer: ELECTRONICON

Manufacturer part number:
E62.C81-302E10
TME Symbol:
E62.C81-302E10

Specification

Manufacturer
ELECTRONICON
Type of capacitor
polypropylene
Capacitance
3µF
Operating voltage
1kV AC, 1.2kV DC
Body dimensions
Ø30x81mm
Tolerance
±10%
Leads dimensions
6.3x0.8mm
Leads
connectors
Mounting
M8 screw
Height
81mm
Diameter
30mm
Gross weight51.54 g
Certificates
See other products in this category: THT Film Capacitors ELECTRONICON,
*
E62.C81-302E10
0 in TME stock
Net price for quantities from 144 pcs - 10.12 USDGross price for quantities from 144 pcs - 10.12 USD
No. of pieces (Multiplicity: 144)
Minimum order quantity: 144.
Multiplicity: 144.