+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E62.K85-103D10

Capacitor: polypropylene; 10uF; 1.2kV; Ø60x85mm; ±10%; H: 85mm


Manufacturer: ELECTRONICON

Manufacturer part number:
E62.K85-103D10
TME Symbol:
E62.K85-103D10

Specification

Manufacturer
ELECTRONICON
Type of capacitor
polypropylene
Capacitance
10µF
Operating voltage
1.2kV
Body dimensions
Ø60x85mm
Tolerance
±10%
Height
85mm
Diameter
60mm
Gross weight268 g
Certificates

WATCH VIDEO

See other products in this category: THT Film Capacitors ELECTRONICON,
*
E62.K85-103D10
20 in TME stock
Net price for quantities from 1 pcs - 70.38 USDGross price for quantities from 1 pcs - 70.38 USD
Net price for quantities from 3 pcs - 60.30 USDGross price for quantities from 3 pcs - 60.30 USD
Net price for quantities from 9 pcs - 53.57 USDGross price for quantities from 9 pcs - 53.57 USD
Net price for quantities from 18 pcs - 52.06 USDGross price for quantities from 18 pcs - 52.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 18 pcs