+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E65P-6524-211

Power supply: switching; 24VDC; 2.7A; Out: 5,5/2,1; 65W; 90÷264VAC


Manufacturer: ESPE

Manufacturer part number:
E65P-6524-211
TME Symbol:
E65P-6524-211

Specification

Manufacturer
ESPE
Type of power supply
switching
Output voltage
24V DC
Maximum output current
2.7A
Kind of output connector
5,5/2,1
Power
65W
Kind of power supply
desktop, mains
Kit contents
without power cable
Length of output cable
1.2m
Body dimensions
121x53x31mm
Operating temperature
-5...40°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Conform to the norm
Energy efficiency Level VI
Connector variant
straight
Kind of input connector
IEC C14
Efficiency
91%
Polarisation
positive inner pin
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Gross weight233.9 g
Certificates
EAN code5904139613931
See other products in this category: Desktop Power Supplies ESPE,
*
E65P-6524-211
49 in TME stock
Net price for quantities from 1 pcs - 14.51 USDGross price for quantities from 1 pcs - 14.51 USD
Net price for quantities from 5 pcs - 13.61 USDGross price for quantities from 5 pcs - 13.61 USD
Net price for quantities from 25 pcs - 12.70 USDGross price for quantities from 25 pcs - 12.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.