+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E83-2050

Current monitoring relay; AC current; 10÷40VDC; E83; analogue


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
E83-2050
TME Symbol:
E83-2050

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
current monitoring relay
Controlled parameter
AC current
Mounting
for DIN rail mounting, on panel
Manufacturer series
E83
Kind of output 1
analogue
Operating temperature
-20...50°C
Output 1 electrical parameters
4...20mA
Leads
screw terminals
IP rating
IP20
Body dimensions
22.5x55.4x47.4mm
Controlled parameter range
0...50A
Supply voltage
  • 10...40V DC
Power supply
  • supply loop powered
Gross weight71.6 g
Certificates
EAN code8030956039474
See other products in this category: Monitoring Relays CARLO GAVAZZI,
See other products from this series.:
*
E83-2050
42 in TME stock
Net price for quantities from 1 pcs - 203.11 USDGross price for quantities from 1 pcs - 203.11 USD
Net price for quantities from 5 pcs - 189.57 USDGross price for quantities from 5 pcs - 189.57 USD
Net price for quantities from 10 pcs - 176.02 USDGross price for quantities from 10 pcs - 176.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.