+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUMEL | |
Type of meter | voltmeter | |
Mounting | on panel | |
AC voltage measuring range | 0...500V | |
Accuracy class | 1.5 | |
Measurement | AC voltage | |
Frequency | 40...72Hz | |
Max. voltage | 0.6kV | |
IP rating | IP20 at terminal side, IP52 | |
Kind of meter | analogue, mounting | |
Measuring instrument features | design similar to a marine one | |
Scale length | 146mm | |
Dimensions (W x H x D) | 144x144mm | |
Scale features | working position 90° | |
Manufacturer series | EA12 | |
Kind of measurement | direct | |
Version | marine, polska | |
Conform to the norm | EN 61000-6-2 EN 61000-6-4 EN 61010-1 | |
Pollution degree | 2 |