+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA12M E61500000005

Voltmeter; on panel; VAC: 0÷500V; Class: 1.5; 40÷72Hz; Umax: 600V

NEW

Manufacturer: LUMEL

Manufacturer part number:
EA12M E61500000005
TME Symbol:
EA12M-E61500000005

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel
AC voltage measuring range
0...500V
Accuracy class
1.5
Measurement
AC voltage
Frequency
40...72Hz
Max. voltage
0.6kV
IP rating
IP20 at terminal side, IP52
Kind of meter
analogue, mounting
Measuring instrument features
design similar to a marine one
Scale length
146mm
Dimensions (W x H x D)
144x144mm
Scale features
working position 90°
Manufacturer series
EA12
Kind of measurement
direct
Version
marine, polska
Conform to the norm
EN 61000-6-2 EN 61000-6-4 EN 61010-1
Pollution degree
2
Standard equipment
  • guard
  • mounting holder x4
  • without an extra quality inspection certificate
Gross weight500 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA12M E61500000005
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 74.39 USDGross price for quantities from 1 pcs - 74.39 USD
Net price for quantities from 3 pcs - 70.53 USDGross price for quantities from 3 pcs - 70.53 USD