+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA DOGM128E-6

Display: LCD; graphical; 128x64; STN Positive; yellow-green; 1x20


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA DOGM128E-6
TME Symbol:
EADOGM128E-6

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
graphical
Display resolution
128x64
Display technology
STN Positive
Backgr. colour
yellow-green
Dimensions
55x43mm
Window dimensions (H x W)
51x31mm
Kind of controller
ST7565R
Number of pins
20
Connector pinout layout
1x20
Interface
SPI
Contacts pitch
2.54mm
Touchpad
none
Related items
EALED55X46-A, EALED55X46-B, EALED55X46-E, EALED55X46-G, EALED55X46-R, EALED55X46-RGB, EALED55X46-W
Supply voltage
  • 3...3.3V DC
Gross weight9.48 g
Certificates

WATCH VIDEO

See other products in this category: LCD graphic displays DISPLAY VISIONS,
*
EA DOGM128E-6
2 in TME stock
Net price for quantities from 1 pcs - 24.34 USDGross price for quantities from 1 pcs - 24.34 USD
Net price for quantities from 10 pcs - 21.65 USDGross price for quantities from 10 pcs - 21.65 USD
Net price for quantities from 25 pcs - 20.14 USDGross price for quantities from 25 pcs - 20.14 USD
Net price for quantities from 50 pcs - 19.16 USDGross price for quantities from 50 pcs - 19.16 USD
Net price for quantities from 100 pcs - 18.48 USDGross price for quantities from 100 pcs - 18.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.