+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA EDIP128B-6LW

Display: LCD; graphical; 128x64; STN Negative; blue; 71.4x54.6mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIP128B-6LW
TME Symbol:
EAEDIP128B-6LW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
graphical
Display resolution
128x64
Display technology
STN Negative
Backgr. colour
blue
Dimensions
71.4x54.6mm
Window dimensions (H x W)
63.5x35mm
Screen size
2.8"
Illumination
LED
Backlight colour
white
Number of pins
32
Connector pinout layout
2x16
Contacts pitch
2.54mm
Display features
smart
Supply voltage
  • 3.3...5V DC
Interface
  • I2C
  • RS232
  • SPI
Gross weight127.6 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA EDIP128B-6LW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order