+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA EDIP240B-7LW

Display: LCD; graphical; 240x128; STN Negative; blue; 113x70mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIP240B-7LW
TME Symbol:
EAEDIP240B-7LW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
graphical
Display resolution
240x128
Display technology
STN Negative
Backgr. colour
blue
Dimensions
113x70mm
Window dimensions (H x W)
96x60.4mm
Screen size
4.2"
Illumination
LED
Backlight colour
white
Number of pins
40
Connector pinout layout
2x20
Contacts pitch
2.54mm
Display features
smart
Touchpad
none
Supply voltage
  • 4.5...5.5V DC
Interface
  • I2C
  • RS232
  • SPI
Gross weight192.9 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA EDIP240B-7LW
0 in TME stock
Net price for quantities from 1 pcs - 216.82 USDGross price for quantities from 1 pcs - 216.82 USD
Net price for quantities from 3 pcs - 213.35 USDGross price for quantities from 3 pcs - 213.35 USD
Net price for quantities from 5 pcs - 212.19 USDGross price for quantities from 5 pcs - 212.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.