+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA EDIP240J-7LWT

Display: LCD; graphical; 240x128; FSTN Positive; black; 113x70mm

Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIP240J-7LWT
TME Symbol:
EAEDIP240J-7LWT

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
graphical
Display resolution
240x128
Display technology
FSTN Positive
Backgr. colour
black
Dimensions
113x70mm
Window dimensions (H x W)
96x60.4mm
Screen size
4.2"
Illumination
LED
Backlight colour
white
Number of pins
40
Connector pinout layout
2x20
Contacts pitch
2.54mm
Display features
smart
Touchpad
resistance
Supply voltage
  • 4.5...5.5V DC
Interface
  • I2C
  • RS232
  • SPI
Gross weight119.25 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA EDIP240J-7LWT
21 in TME stock
Net price for quantities from 1 pcs - 198.75 USDGross price for quantities from 1 pcs - 198.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 6 pcs