+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA FL-20P

Pin socket; PIN: 20; 1x20; 2.54mm


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA FL-20P
TME Symbol:
EAFL-20P

Specification

Manufacturer
DISPLAY VISIONS
Type of display accessories
pin socket
Related items
EADOGM128
Number of pins
20
Connector pinout layout
1x20
Contacts pitch
2.54mm
Gross weight1.07 g
Certificates

WATCH VIDEO

See other products in this category: Displays - accessories DISPLAY VISIONS,
*
EA FL-20P
171 in TME stock
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 2.04 USDGross price for quantities from 10 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
Net price for quantities from 200 pcs - 1.64 USDGross price for quantities from 200 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.