+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA OLEDL128-6LWA

Display: OLED; graphical; 2.9"; 128x64; Dim: 68x51mm; white


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA OLEDL128-6LWA
TME Symbol:
EAOLEDL128-6LWA

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
graphical
Screen size
2.9"
Display resolution
128x64
Dimensions
68x51mm
Window dimensions (H x W)
64x37mm
Colour
white
Kind of controller
SSD1309
Contacts pitch
2.54mm
Related items
EAFL-20P, EATOUCH128-2, EAWF100-04S
Touchpad
none
Supply voltage
  • 1.8...3.3V DC
Interface
  • I2C
  • SPI
Gross weight12.9 g
Certificates

WATCH VIDEO

See other products in this category: Graphical OLED displays DISPLAY VISIONS,
*
EA OLEDL128-6LWA
0 in TME stock
Net price for quantities from 1 pcs - 49.42 USDGross price for quantities from 1 pcs - 49.42 USD
Net price for quantities from 5 pcs - 45.62 USDGross price for quantities from 5 pcs - 45.62 USD
Net price for quantities from 12 pcs - 40.84 USDGross price for quantities from 12 pcs - 40.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 12 pcs