+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA OLEDM128-6LWA

Display: OLED; graphical; 2.3"; 128x64; Dim: 55x43x2.1mm; white


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA OLEDM128-6LWA
TME Symbol:
EAOLEDM128-6LWA

Specification

Manufacturer
DISPLAY VISIONS
Type of display
OLED
Kind of display
graphical
Screen size
2.3"
Display resolution
128x64
Dimensions
55x43x2.1mm
Window dimensions (H x W)
27.815x47.975mm
Colour
white
Number of pins
26
Kind of controller
SSD1306
Contacts pitch
2.54mm
Luminosity
90...100cd/m2
Contrast
2000:1
Touchpad
none
Supply voltage
  • 1.8...3.3V DC
Interface
  • I2C
  • SPI
Gross weight200 g
Certificates

WATCH VIDEO

See other products in this category: Graphical OLED displays DISPLAY VISIONS,
*
EA OLEDM128-6LWA
0 in TME stock
Net price for quantities from 1 pcs - 45.70 USDGross price for quantities from 1 pcs - 45.70 USD
Net price for quantities from 5 pcs - 42.09 USDGross price for quantities from 5 pcs - 42.09 USD
Net price for quantities from 10 pcs - 37.60 USDGross price for quantities from 10 pcs - 37.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.