+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EA SER162-BNLW

Display: LCD; alphanumeric; STN Negative; 16x2; blue; 122x44mm; LED


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA SER162-BNLW
TME Symbol:
EASER162-BNLW

Specification

Manufacturer
DISPLAY VISIONS
Type of display
LCD
Kind of display
alphanumeric
Display technology
STN Negative
Number of characters (columns x lines)
16x2
Backgr. colour
blue
Dimensions
122x44mm
Window dimensions (H x W)
99x24mm
Illumination
LED
Backlight colour
white
Character width
2.96mm
Digit height
5.56mm
Contacts pitch
2.54mm
Display features
smart
Kit contents
EA017-12UKE
Supply voltage
  • 5V DC
Gross weight114.8 g
Certificates
See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA SER162-BNLW
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order