+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB1TD

Plug socket strip: protective; Sockets: 1; 250VAC; 16A; IP20


Manufacturer: EATON ELECTRIC

Manufacturer part number:
PB1TD
TME Symbol:
EATON-PB1TD

Specification

Manufacturer
EATON ELECTRIC
Type of plug socket strip
protective
Number of sockets
1
Max. operating voltage
250V AC
Max. operating current
16A
Colour
black-white
Body dimensions
72.5x55x98mm
IP rating
IP20
Operating temperature
0...40°C
Overvoltege protection plug socket strip features
  • over-current protection
  • overvoltage protection
  • Schuko sockets type
  • xDSL line surge protection
Gross weight124 g
Certificates
EAN code3553340667176
See other products in this category: Socket Strips EATON ELECTRIC,
*
PB1TD
1 in TME stock
Net price for quantities from 1 pcs - 31.50 USDGross price for quantities from 1 pcs - 31.50 USD
Net price for quantities from 20 pcs - 29.40 USDGross price for quantities from 20 pcs - 29.40 USD
Net price for quantities from 40 pcs - 27.30 USDGross price for quantities from 40 pcs - 27.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.